Ultimaker FIUMNYLOUM3T Filament PA 2.85mm 750g Transparent

Order Code:

20-5527

Brand: Ultimaker MPN: FIUM-NYLO-UM3T EAN-13: 8718836374944
Qty Unit Price (Ex VAT)
1+ £76.03
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

UltiMaker FIUM-NYLO-UM3T is a high-quality 3D printing consumable utilised for precise additive manufacturing processes. This filament, identified by its part number 00817146020577, comprises polyamide (PA) material, offering exceptional strength, flexibility, and durability. With a diameter of 2.85 mm and presented in a 750 g spool, it is specifically designed for use with UltiMaker 3D printers. The transparent nature of the filament allows engineers to create components that are not only functionally robust but also visually discreet. It is particularly suitable for prototyping, custom tooling, and the production of end-use parts where mechanical resilience is paramount.
Filament Material PA
Reel Size 0.75kg
Filament Colour Clear
Filament Properties Transparent
Filament Diameter 2.85mm

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot